Part Details for CD5196 by Microchip Technology Inc
Overview of CD5196 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD5196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3210
|
Newark | Signal Or Computer Diode Die Rohs Compliant: Yes |Microchip CD5196 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $5.1300 | Buy Now |
DISTI #
150-CD5196-ND
|
DigiKey | DIODE GEN PURP 250V 200MA DIE Min Qty: 160 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1300 | Buy Now |
DISTI #
CD5196
|
Avnet Americas | Diode Standard Recovery 250V 2A 2-Pin Chip - Bulk (Alt: CD5196) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9200 / $5.5100 | Buy Now |
DISTI #
579-CD5196
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
DISTI #
CD5196
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $7.8600 | Buy Now |
|
NAC | Signal or Computer Diode, Die RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.7900 / $5.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3900 / $7.8600 | Buy Now |
Part Details for CD5196
CD5196 CAD Models
CD5196 Part Data Attributes
|
CD5196
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5196
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | X-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD5196
This table gives cross-reference parts and alternative options found for CD5196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5196E3 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DIE-2 | Microsemi Corporation | CD5196 vs CD5196E3 |