Part Details for CD5272B by Microchip Technology Inc
Overview of CD5272B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD5272B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2862
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5272B Min Qty: 582 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
150-CD5272B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 582 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
CD5272B
|
Avnet Americas | Diode Zener Single 110V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5272B) RoHS: Not Compliant Min Qty: 582 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
494-CD5272B
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$1.4000 | Order Now |
DISTI #
CD5272B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.1700 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 229 Package Multiple: 1 | 0 |
|
$1.3600 / $1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $2.1700 | Buy Now |
Part Details for CD5272B
CD5272B CAD Models
CD5272B Part Data Attributes
|
CD5272B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5272B
Microchip Technology Inc
Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |
Alternate Parts for CD5272B
This table gives cross-reference parts and alternative options found for CD5272B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5272B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5272B(DO-35)P | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | CD5272B vs 1N5272B(DO-35)P |
SZ5B110L | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CD5272B vs SZ5B110L |
1N986B | Diode Zener Single 110V 5% 500mW 2-Pin DO-35 | New Jersey Semiconductor Products Inc | CD5272B vs 1N986B |
1N986B | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CD5272B vs 1N986B |
1N5272BAR1 | 110V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | CD5272B vs 1N5272BAR1 |
MQ1N5272BE3-1 | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5272B vs MQ1N5272BE3-1 |
MQ1N5272BTR-1 | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5272B vs MQ1N5272BTR-1 |
1N5272BRA2 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CD5272B vs 1N5272BRA2 |
1N986B | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD5272B vs 1N986B |
MV1N5272BE3TR-1 | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5272B vs MV1N5272BE3TR-1 |