Part Details for CD5351B by Microchip Technology Inc
Overview of CD5351B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD5351B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3229
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5351B RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
150-CD5351B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 167 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9101 | Buy Now |
DISTI #
CD5351B
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin Chip - Bulk (Alt: CD5351B) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
579-CD5351B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
CD5351B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now |
Part Details for CD5351B
CD5351B CAD Models
CD5351B Part Data Attributes
|
CD5351B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5351B
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for CD5351B
This table gives cross-reference parts and alternative options found for CD5351B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5351B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z5SMC14 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | CD5351B vs Z5SMC14 |
CH5351BE3 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | CD5351B vs CH5351BE3 |
SM5Z14A | 14V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | CD5351B vs SM5Z14A |
CH5351B | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | CD5351B vs CH5351B |
CD5351BE3 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 | Microsemi Corporation | CD5351B vs CD5351BE3 |
SMBJ5351BE3 | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CD5351B vs SMBJ5351BE3 |