CD54HC244F
Description: IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,CERAMIC

Overview of CD54HC244F by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HC244F by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC244F by Intersil Corporation

CD54HC244F
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
33 ns
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC244F
    Intersil Corporation
    IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,CERAMIC
    VS

Alternate Parts for CD54HC244F

This table gives cross-reference parts and alternative options found for CD54HC244F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC244F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC244F1 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD54HC244F vs M74HC244F1
MC54HC244AJ Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products CD54HC244F vs MC54HC244AJ
5962-3865705BRX IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments CD54HC244F vs 5962-3865705BRX
M38510/65705BRA IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver National Semiconductor Corporation CD54HC244F vs M38510/65705BRA
M38510/65705BRA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SRI International Sarnoff CD54HC244F vs M38510/65705BRA
M38510/65705BRX Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SRI International Sarnoff CD54HC244F vs M38510/65705BRX
MC74HC244AND Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD54HC244F vs MC74HC244AND
CD54HC244F3A Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 Texas Instruments CD54HC244F vs CD54HC244F3A
CD54HC244F Bus Driver/Transceiver, Thomson Consumer Electronics CD54HC244F vs CD54HC244F
MC74HC244ANG HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 onsemi CD54HC244F vs MC74HC244ANG
Part Number Description Manufacturer Compare
MC74HC244ANG HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 onsemi CD54HC244F vs MC74HC244ANG
HCS244DMSH Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 Harris Semiconductor CD54HC244F vs HCS244DMSH
M38510/65705BSA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments CD54HC244F vs M38510/65705BSA
5962R9573101VXC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 Renesas Electronics Corporation CD54HC244F vs 5962R9573101VXC
5962-8409601VXX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics CD54HC244F vs 5962-8409601VXX
5962-8409601VXA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics CD54HC244F vs 5962-8409601VXA
MC74HC244N HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi CD54HC244F vs MC74HC244N
SN54HC244WR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments CD54HC244F vs SN54HC244WR
8409601XA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics CD54HC244F vs 8409601XA
SN74HC244NSR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments CD54HC244F vs SN74HC244NSR

Related Parts for CD54HC244F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC244F by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC244F by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HC244F would you like to use for your alert(s)?
  • Please alert me when CD54HC244F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC244F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC244F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC244F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC244F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC244F by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: