Part Details for CD54HC4051F3A by Harris Semiconductor
Overview of CD54HC4051F3A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for CD54HC4051F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | 3 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for CD54HC4051F3A
CD54HC4051F3A CAD Models
CD54HC4051F3A Part Data Attributes
|
CD54HC4051F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4051F3A
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4051F3A
This table gives cross-reference parts and alternative options found for CD54HC4051F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4051F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4051E | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Rochester Electronics LLC | CD54HC4051F3A vs CD74HC4051E |
M54HC4051F1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4051F3A vs M54HC4051F1R |
MC74HC4051AN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | CD54HC4051F3A vs MC74HC4051AN |
CD54HC4051F/3 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | CD54HC4051F3A vs CD54HC4051F/3 |
MC54HC4051J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | onsemi | CD54HC4051F3A vs MC54HC4051J |
TC74HC4051AP | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD54HC4051F3A vs TC74HC4051AP |
933669740652 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16 | NXP Semiconductors | CD54HC4051F3A vs 933669740652 |
MC74HC4051N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD54HC4051F3A vs MC74HC4051N |
CD74HC4051E | 5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125 | Texas Instruments | CD54HC4051F3A vs CD74HC4051E |
CD54HC4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HC4051F3A vs CD54HC4051F3A |