Part Details for CD54HCT132F3A by Harris Semiconductor
Overview of CD54HCT132F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HCT132F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 30 |
|
$7.7700 / $12.6000 | Buy Now |
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 20 |
|
$19.8955 / $20.9426 | Buy Now |
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 15 |
|
Buy Now | |
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 1 |
|
$7.0000 / $10.5000 | Buy Now |
Part Details for CD54HCT132F3A
CD54HCT132F3A CAD Models
CD54HCT132F3A Part Data Attributes
|
CD54HCT132F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT132F3A
Harris Semiconductor
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT132F3A
This table gives cross-reference parts and alternative options found for CD54HCT132F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT132F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT00F3A | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD54HCT132F3A vs CD54HCT00F3A |
GD54HC132J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT132F3A vs GD54HC132J |
MC74HCT00AN | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD54HCT132F3A vs MC74HCT00AN |
CD74HCT132EE4 | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | CD54HCT132F3A vs CD74HCT132EE4 |
74HCT132NB | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD54HCT132F3A vs 74HCT132NB |
MC54HC132AJD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD54HCT132F3A vs MC54HC132AJD |
MM74HC132J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | CD54HCT132F3A vs MM74HC132J |
74HCT00N | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | NXP Semiconductors | CD54HCT132F3A vs 74HCT00N |
CD54HCT132F3A | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD54HCT132F3A vs CD54HCT132F3A |
MM74HC132N | Quad 2-Input NAND Schmitt Trigger, MDIP 14L, 2500-RAIL | onsemi | CD54HCT132F3A vs MM74HC132N |