Part Details for CD54HCT32F3A by Harris Semiconductor
Overview of CD54HCT32F3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD54HCT32F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Ceramic, DIP | 24 |
|
$14.6381 / $17.8031 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Ceramic, DIP | 21 |
|
$14.6381 / $17.8031 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Ceramic, DIP | 3 |
|
$25.4936 | Buy Now |
Part Details for CD54HCT32F3A
CD54HCT32F3A CAD Models
CD54HCT32F3A Part Data Attributes
|
CD54HCT32F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT32F3A
Harris Semiconductor
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT32F3A
This table gives cross-reference parts and alternative options found for CD54HCT32F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT32F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT32F/3 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HCT32F3A vs CD54HCT32F/3 |
CD74HCT32E | OR GATE | Intersil Corporation | CD54HCT32F3A vs CD74HCT32E |
74HCT32N | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Nexperia | CD54HCT32F3A vs 74HCT32N |
5962-8685201CX | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54HCT32F3A vs 5962-8685201CX |
CD74HCT32EX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD54HCT32F3A vs CD74HCT32EX |
GD54HCT32J | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT32F3A vs GD54HCT32J |
GD54HCT32 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT32F3A vs GD54HCT32 |
GD74HCT32J | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT32F3A vs GD74HCT32J |
5962-01-357-0482 | Gate | Renesas Electronics Corporation | CD54HCT32F3A vs 5962-01-357-0482 |
74HCT32NB | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | CD54HCT32F3A vs 74HCT32NB |