Part Details for CD54HCT4040F3A by Harris Semiconductor
Overview of CD54HCT4040F3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HCT4040F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Ceramic, DIP | 5 |
|
$29.7608 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Ceramic, DIP | 15 |
|
$37.6637 / $41.8486 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Ceramic, DIP | 15 |
|
$37.6637 / $41.8486 | Buy Now |
Part Details for CD54HCT4040F3A
CD54HCT4040F3A CAD Models
CD54HCT4040F3A Part Data Attributes
|
CD54HCT4040F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4040F3A
Harris Semiconductor
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD54HCT4040F3A
This table gives cross-reference parts and alternative options found for CD54HCT4040F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4040F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4040E | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, DIP-16 | Intersil Corporation | CD54HCT4040F3A vs 74HCT4040E |
5962-8994701MEX | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | CD54HCT4040F3A vs 5962-8994701MEX |
CD54HCT4040F3 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD54HCT4040F3A vs CD54HCT4040F3 |
CD74HCT4040EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD54HCT4040F3A vs CD74HCT4040EX |
74HCT4040N | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, MO-001, SC-503-16, SOT-38-1, DIP-16 | NXP Semiconductors | CD54HCT4040F3A vs 74HCT4040N |
CD54HCT4040F3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD54HCT4040F3A vs CD54HCT4040F3 |
933670330652 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | CD54HCT4040F3A vs 933670330652 |
74HCT4040N,652 | 74HC(T)4040 - 12-stage binary ripple counter DIP 16-Pin | NXP Semiconductors | CD54HCT4040F3A vs 74HCT4040N,652 |
5962-8994701MEX | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD54HCT4040F3A vs 5962-8994701MEX |
5962-8994701MEA | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT4040F3A vs 5962-8994701MEA |