Filter Your Search
1 - 7 of 7 results
|
CD54HCT4040F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | 12 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD54HCT4040F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | 12 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HCT4040F/3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 60 ns | 1 | 12 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 50 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | |||||||||||||
|
CD54HCT4040F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | 12 | NO | DIP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 50 MHz | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | DIP | 16 | |||||||||||||||
|
CD54HCT4040F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 60 ns | 50 ns | 1 | 12 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments | ||||
|
CD54HCT4040F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 12 | NO | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | ||||||||||||||||||||||
|
CD54HCT4040F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 12 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |