Part Details for CD54HCT688F by Texas Instruments
Overview of CD54HCT688F by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD54HCT688F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HCT688F-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00546453
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin CDIP Tube Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Date Code: 1929 | Europe - 40 |
|
$11.3550 / $12.0610 | Buy Now |
DISTI #
V99:2348_07241542
|
Arrow Electronics | Identity Comparator 8-Bit Push-Pull Inverting 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1201 | Americas - 5 |
|
$4.4580 / $6.1157 | Buy Now |
|
Rochester Electronics | CD54HCT688 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 24 |
|
$10.8200 / $12.7300 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
Chip1Cloud | High-Speed CMOS Logic 8-Bit Magnitude Comparator | 2200 |
|
RFQ |
Part Details for CD54HCT688F
CD54HCT688F CAD Models
CD54HCT688F Part Data Attributes:
|
CD54HCT688F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT688F
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD54HCT688F
This table gives cross-reference parts and alternative options found for CD54HCT688F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT688F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685701RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | CD54HCT688F vs 5962-8685701RA |
GD74HCT688 | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HCT688F vs GD74HCT688 |
CD74HCT688E | MAGNITUDE COMPARATOR | Intersil Corporation | CD54HCT688F vs CD74HCT688E |
GD54HCT688J | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD54HCT688F vs GD54HCT688J |
CD54HCT688F/3 | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD54HCT688F vs CD54HCT688F/3 |
5962-8685701RA | HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD54HCT688F vs 5962-8685701RA |
GD54HCT688 | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HCT688F vs GD54HCT688 |
HD74HCT688P-E | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | CD54HCT688F vs HD74HCT688P-E |
5962-8685701RX | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD54HCT688F vs 5962-8685701RX |
MM74HCT688N | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | CD54HCT688F vs MM74HCT688N |