Part Details for GD54HCT688 by Goldstar Electron Co Ltd
Overview of GD54HCT688 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GD54HCT688
GD54HCT688 CAD Models
GD54HCT688 Part Data Attributes:
|
GD54HCT688
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT688
Goldstar Electron Co Ltd
Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT688
This table gives cross-reference parts and alternative options found for GD54HCT688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HCT688J | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | GD54HCT688 vs MM54HCT688J |
CD54HCT688F3A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | GD54HCT688 vs CD54HCT688F3A |
5962-8685701RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | GD54HCT688 vs 5962-8685701RA |
CD74HCT688EX | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | GD54HCT688 vs CD74HCT688EX |
5962-8685701RA | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | GD54HCT688 vs 5962-8685701RA |
CD54HCT688F | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Rochester Electronics LLC | GD54HCT688 vs CD54HCT688F |
CD74HCT688EE4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | Texas Instruments | GD54HCT688 vs CD74HCT688EE4 |
74HCT688N,652 | 74HC(T)688 - 8-bit magnitude comparator DIP 20-Pin | NXP Semiconductors | GD54HCT688 vs 74HCT688N,652 |
74HCT688N | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | GD54HCT688 vs 74HCT688N |
933671010652 | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | GD54HCT688 vs 933671010652 |