Part Details for CD5535B by MACOM
Overview of CD5535B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD5535B
CD5535B CAD Models
CD5535B Part Data Attributes
|
CD5535B
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD5535B
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD5535B
This table gives cross-reference parts and alternative options found for CD5535B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5535B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5535B | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | CD5535B vs JAN1N5535B |
JANTXV1N5535B-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5535B vs JANTXV1N5535B-1 |
JAN1N5535B | 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5535B vs JAN1N5535B |
JANTX1N5535B | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5535B vs JANTX1N5535B |
1N5535B | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | CD5535B vs 1N5535B |
JAN1N5535B-1TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5535B vs JAN1N5535B-1TR |
JANTX1N5535B | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | CD5535B vs JANTX1N5535B |
JANTXV1N5535B-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5535B vs JANTXV1N5535B-1 |
JANTXV1N5535B | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5535B vs JANTXV1N5535B |
1N5535B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD5535B vs 1N5535B |