Part Details for CD5820 by Microchip Technology Inc
Overview of CD5820 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3260
|
Newark | Small-Signal Schottky Die Rohs Compliant: Yes |Microchip CD5820 RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.0400 | Buy Now |
DISTI #
150-CD5820-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DIE Min Qty: 117 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0400 | Buy Now |
DISTI #
CD5820
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin Chip - Bulk (Alt: CD5820) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $7.5700 | Buy Now |
DISTI #
579-CD5820
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$7.0400 | Order Now |
DISTI #
CD5820
|
Microchip Technology Inc | Small-Signal Schottky _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $10.5500 | Buy Now |
|
NAC | Small-Signal Schottky, Die RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
$6.6000 / $7.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4000 / $10.5500 | Buy Now |
Part Details for CD5820
CD5820 CAD Models
CD5820 Part Data Attributes
|
CD5820
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5820
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD5820
This table gives cross-reference parts and alternative options found for CD5820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5820E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DIE-2 | Microsemi Corporation | CD5820 vs CD5820E3 |