There are no models available for this part yet.
Overview of CD5821 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CD5821 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3261
|
Newark | Small-Signal Schottky Die Rohs Compliant: Yes |Microchip CD5821 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.3600 | Buy Now | |
DISTI #
150-CD5821-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A DIE Min Qty: 113 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3600 | Buy Now | |
DISTI #
CD5821
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin Chip - Bulk (Alt: CD5821) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $7.9200 | Buy Now | |
DISTI #
579-CD5821
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$7.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7400 / $11.0300 | Buy Now | ||
NAC | Small-Signal Schottky, Die RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.9000 / $8.3200 | Buy Now | ||
ES Components | 0 | 0 in Stock |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 0 |
|
$7.7400 / $11.0300 | Buy Now |
CAD Models for CD5821 by Microchip Technology Inc
Part Data Attributes for CD5821 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
S-XUUC-N1
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Output Current-Max
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for CD5821
This table gives cross-reference parts and alternative options found for CD5821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5821 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DIE-2 | Microsemi Corporation | CD5821 vs CD5821 |