Part Details for CD5CC120JO3 by Cornell Dubilier Electronics Inc
Overview of CD5CC120JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5CC120JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3512
|
Newark | Silver Mica Capacitor 12Pf, 300V, 5%, Radial, Capacitance:12Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm, Qualification:-Rohs Compliant: No |Cornell Dubilier CD5CC120JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.4400 | Buy Now |
DISTI #
338-2900-ND
|
DigiKey | CAP MICA 12PF 5% 300V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3356 | Buy Now |
DISTI #
5982-5-300V12
|
Mouser Electronics | Mica Capacitors 12pF 300V RAD RoHS: Not Compliant | 80 |
|
$1.7200 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 12pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$1.3300 / $1.9900 | Buy Now |
DISTI #
CD5CC120JO3
|
TTI | Mica Capacitors 12pF 300V RAD Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.7200 / $2.1300 | Buy Now |
DISTI #
CD5CC120JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$1.3600 / $1.6400 | Buy Now |
|
Master Electronics | Mica Capacitor - Miniature Dipped - 12pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$1.3300 / $1.9900 | Buy Now |
Part Details for CD5CC120JO3
CD5CC120JO3 CAD Models
CD5CC120JO3 Part Data Attributes
|
CD5CC120JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5CC120JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000012uF, Through Hole Mount, 2711, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.8 mm | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.8 mm |