There are no models available for this part yet.
Overview of CD5EC220JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5EC220JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3517
|
Newark | Silver Mica Capacitor 22Pf, 300V, 5%, Radial, Capacitance:22Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5EC220JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10540 |
|
$1.8500 | Buy Now | |
DISTI #
338-1080-ND
|
DigiKey | CAP MICA 22PF 5% 300V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3284 In Stock |
|
$1.0248 / $2.2400 | Buy Now | |
DISTI #
5982-5-300V22
|
Mouser Electronics | Mica Capacitors MICA 22pF300VJ RoHS: Not Compliant | 232 |
|
$1.3500 / $1.9800 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 22pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 10540 Factory Stock |
|
$1.4300 / $2.1600 | Buy Now | ||
DISTI #
26640949
|
Verical | Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 10500 |
|
$2.5690 | Buy Now | |
Bristol Electronics | Min Qty: 5 | 247 |
|
$0.3600 / $1.1250 | Buy Now | ||
Bristol Electronics | 186 |
|
RFQ | ||||
Quest Components | Capacitor, Mica, 22pf, 300V, 5±% | 197 |
|
$0.4500 / $1.5000 | Buy Now | ||
Quest Components | Capacitor, Mica, 22pf, 300V, 5±% | 120 |
|
$0.6750 / $1.3500 | Buy Now | ||
Quest Components | Capacitor, Mica, 22pf, 300V, 5±% | 56 |
|
$1.2110 / $2.0183 | Buy Now |
CAD Models for CD5EC220JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD5EC220JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
5.1 mm
|
Length
|
6.9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch
|
3 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for CD5EC220JO3
This table gives cross-reference parts and alternative options found for CD5EC220JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC220JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5EC220J03 | CAPACITOR, MICA, 300 V, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD5EC220JO3 vs CD5EC220J03 |