There are no models available for this part yet.
Overview of CD5EC330GO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5EC330GO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3521
|
Newark | Silver Mica Capacitor 33Pf, 300V, 2%, Radial, Capacitance:33Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm, Qualification:-Rohs Compliant: No |Cornell Dubilier CD5EC330GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.9300 | Buy Now | |
DISTI #
CD5EC330GO3-ND
|
DigiKey | CAP MICA 33PF 2% 300V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1959 | Buy Now | |
DISTI #
598-CD5EC330GO3
|
Mouser Electronics | Mica Capacitors 33pF 300V +/-2% RoHS: Not Compliant | 0 |
|
$4.1600 / $7.3300 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 33pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$3.5400 / $6.5600 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 3460 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | 2768 |
|
$2.1000 / $6.0000 | Buy Now |
CAD Models for CD5EC330GO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD5EC330GO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2713
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
5.1 mm
|
Length
|
6.9 mm
|
Manufacturer Series
|
CD5
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Series
|
CD5
|
Size Code
|
2713
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch
|
3 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.3 mm
|
Alternate Parts for CD5EC330GO3
This table gives cross-reference parts and alternative options found for CD5EC330GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC330GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM05EC330GO3SL | Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 2713, | Arco Electronics | CD5EC330GO3 vs DM05EC330GO3SL |
DM05EC330GO3 | Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 2713, | Arco Electronics | CD5EC330GO3 vs DM05EC330GO3 |