Part Details for CD5EC470JO3F by Cornell Dubilier Electronics Inc
Overview of CD5EC470JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5EC470JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1323
|
Newark | Silver Mica Capacitor 47Pf, 300V, 5%, Radial, Capacitance:47Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm, Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5EC470JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2700 |
|
$1.6400 | Buy Now |
DISTI #
338-2643-ND
|
DigiKey | CAP MICA 47PF 5% 300V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1833 In Stock |
|
$1.1523 / $3.0100 | Buy Now |
DISTI #
598-CD5EC470JO3F
|
Mouser Electronics | Mica Capacitors 47pF 300V 5% RoHS: Compliant | 485 |
|
$2.1700 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 47pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
700 In Stock 2700 Factory Stock |
|
$1.7800 / $2.6200 | Buy Now |
DISTI #
CD5EC470JO3F
|
TTI | Mica Capacitors 47pF 300V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$1.8000 / $2.2200 | Buy Now |
DISTI #
1341745
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0107 / $4.4323 | Buy Now |
DISTI #
1341745
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 3 Days Container: Each | 0 |
|
$1.9924 / $2.4686 | Buy Now |
|
Master Electronics | Mica Capacitor - Miniature Dipped - 47pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
700 In Stock 2700 Factory Stock |
|
$1.7800 / $2.6200 | Buy Now |
Part Details for CD5EC470JO3F
CD5EC470JO3F CAD Models
CD5EC470JO3F Part Data Attributes
|
CD5EC470JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5EC470JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, 2714, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2714 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3.6 mm |
Alternate Parts for CD5EC470JO3F
This table gives cross-reference parts and alternative options found for CD5EC470JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC470JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5EC470J03 | CAPACITOR, MICA, 300 V, 0.000047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD5EC470JO3F vs CD5EC470J03 |
DM05EC470JO3 | Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000047uF, 2714 | Arco Electronics | CD5EC470JO3F vs DM05EC470JO3 |