Part Details for CD6858 by Microchip Technology Inc
Overview of CD6858 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CD6858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2969
|
Newark | Small-Signal Schottky Die Rohs Compliant: Yes |Microchip CD6858 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
150-CD6858-ND
|
DigiKey | DIODE SCHOTTKY 50V 15MA DIE Min Qty: 264 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
CD6858
|
Avnet Americas | Diode Small Signal Schottky 50V 2-Pin Chip - Bulk (Alt: CD6858) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.3500 | Buy Now |
DISTI #
579-CD6858
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
CD6858
|
Microchip Technology Inc | Small-Signal Schottky _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2800 / $4.7800 | Buy Now | |
DISTI #
CD6858
|
Avnet Americas | Diode Small Signal Schottky 50V 2-Pin Chip - Bulk (Alt: CD6858) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.3500 | Buy Now |
|
NAC | Small-Signal Schottky, Die RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | 0 |
|
$3.2800 / $4.7800 | Buy Now |
Part Details for CD6858
CD6858 CAD Models
CD6858 Part Data Attributes:
|
CD6858
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD6858
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD6858
This table gives cross-reference parts and alternative options found for CD6858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD6858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD6858 | Rectifier Diode, Schottky, 1 Element, Silicon, DIE-2 | Microsemi Corporation | CD6858 vs CD6858 |