Part Details for CD6CD030DO3 by Cornell Dubilier Electronics Inc
Overview of CD6CD030DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD6CD030DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3572
|
Newark | Silver Mica Capacitor 3Pf, 500V, 0.5Pf, Radial, Capacitance:3Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:4.4Mm, Capacitor Case/Package:Radial Leaded, Product Length:7Mm Rohs Compliant: No |Cornell Dubilier CD6CD030DO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.2000 | Buy Now |
DISTI #
CD6CD030DO3-ND
|
DigiKey | CAP MICA 3PF 0.5PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0574 | Buy Now |
DISTI #
598-CD6CD030DO3
|
Mouser Electronics | Mica Capacitors 3pF 500V +/-0.5pF RoHS: Not Compliant | 87 |
|
$8.0500 / $10.8600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | 0 |
|
$7.6000 / $11.0800 | Buy Now |
DISTI #
CD6CD030DO3
|
TTI | Mica Capacitors 3pF 500V +/-0.5pF Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.2300 | Buy Now |
Part Details for CD6CD030DO3
CD6CD030DO3 CAD Models
CD6CD030DO3 Part Data Attributes:
|
CD6CD030DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD6CD030DO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 16.67% +Tol, 16.67% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount, 2809, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2809 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.4 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2809 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 4.4 mm | |
Terminal Shape | WIRE | |
Width | 2.4 mm |