| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510R75701BCX | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs M38510R75701BCX |
| CD74AC04EX | Ge Solid State | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74AC04E vs CD74AC04EX |
| 5962-8760901CA | QP Semiconductor | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs 5962-8760901CA |
| 74AC04PCQR | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74AC04E vs 74AC04PCQR |
| JM38510R75701SCA | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs JM38510R75701SCA |
| HD74AC04P | Renesas Electronics Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 | CD74AC04E vs HD74AC04P |
| 5962-8760901CA | Harris Semiconductor | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs 5962-8760901CA |
| 54AC04DMQB | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs 54AC04DMQB |
| JM38510R75701SC | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs JM38510R75701SC |
| 54AC04DM | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | CD74AC04E vs 54AC04DM |
Part Details for CD74AC04E by Texas Instruments
Results Overview of CD74AC04E by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC04E Information
CD74AC04E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC04E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4217-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-PDIP Min Qty: 1 Container: Tube |
5383 Tube |
|
$0.5347 / $1.1400 | Buy Now |
|
DISTI #
595-CD74AC04E
|
Mouser Electronics | Inverters Hex A 595-CD74ACT04E A 595-CD74ACT04E A A 595-CD74ACT04E RoHS: Compliant | 652 |
|
$0.5270 / $1.1400 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | 994 |
|
$26.2898 / $35.0530 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | 60 |
|
$0.4950 / $0.8250 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | 24 |
|
$0.2725 / $0.3270 | Buy Now |
|
|
Rochester Electronics | 74AC04 - Hex Inverters RoHS: Compliant Status: Rochester Active Min Qty: 1 | 9678 |
|
$34.9800 / $39.7500 | Buy Now |
|
DISTI #
CD74AC04E
|
TME | IC: digital, NOT, Ch: 4, CMOS, THT, DIP14, AC Min Qty: 1 | 668 |
|
$0.3140 / $0.5900 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.2500 / $0.3800 | Buy Now |
US Tariff Estimator: CD74AC04E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC04E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC04E Part Data Attributes
|
|
CD74AC04E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC04E
Texas Instruments
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 9.1 Ns | |
| Propagation Delay (tpd) | 81 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74AC04E
This table gives cross-reference parts and alternative options found for CD74AC04E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC04E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC04E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74AC04E is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a 5V power source and GND to a common ground. Make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The input voltage threshold for the CD74AC04E is typically around 2.5V for a logic high and 0.5V for a logic low, but it can vary depending on the specific application and operating conditions.
-
Yes, the CD74AC04E can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Additionally, the input voltage threshold may be affected, and the device may not operate at the same frequency as it would in a 5V system.
-
The CD74AC04E is designed to operate within a certain temperature range. To handle heat generation, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating.