| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC112N | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74AC112E vs MC74AC112N |
| 5962F9670402VEC | Harris Semiconductor | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74AC112E vs 5962F9670402VEC |
| 5962F9670401VEX | Intersil Corporation | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74AC112E vs 5962F9670401VEX |
| TC74AC112P | Toshiba America Electronic Components | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74AC112E vs TC74AC112P |
| 5962F9670402VEX | Harris Semiconductor | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74AC112E vs 5962F9670402VEX |
| CD74AC112EX | Ge Solid State | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16 | CD74AC112E vs CD74AC112EX |
| HD74AC112P | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16 | CD74AC112E vs HD74AC112P |
| 5962F9670402VEC | Intersil Corporation | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74AC112E vs 5962F9670402VEC |
| CD54AC112F3A | Texas Instruments | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74AC112E vs CD54AC112F3A |
| CD74AC112EX | Harris Semiconductor | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74AC112E vs CD74AC112EX |
Part Details for CD74AC112E by Texas Instruments
Results Overview of CD74AC112E by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC112E Information
CD74AC112E by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC112E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86276925
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0401 | Americas - 3325 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
86277514
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1001 | Americas - 3064 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
86277586
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1201 | Americas - 1300 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
595-CD74AC112E
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 473 |
|
$0.7280 / $1.5000 | Buy Now |
|
DISTI #
595-CD74AC112E
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 465 |
|
$0.7280 / $1.5000 | Buy Now |
|
|
Rochester Electronics | Flip Flop Negative Edge 2 Element 1.8V, 2.5V, 3.3V, 5V 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 7689 |
|
$0.4684 / $0.7555 | Buy Now |
|
DISTI #
86276925
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0401 | Americas - 3325 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
86277514
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1001 | Americas - 3064 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
86277586
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1201 | Americas - 1300 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
86276925
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0401 | Americas - 3325 |
|
$0.5855 / $0.9444 | Buy Now |
US Tariff Estimator: CD74AC112E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74AC112E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC112E Part Data Attributes
|
|
CD74AC112E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC112E
Texas Instruments
J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 71000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.1 Ns | |
| Propagation Delay (tpd) | 129 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 6.35 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CD74AC112E
This table gives cross-reference parts and alternative options found for CD74AC112E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC112E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74AC112E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74AC112E is 2V to 6V, with a typical voltage of 5V.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low and disabled when OE is high. You should connect OE to a logic low signal to enable the outputs and a logic high signal to disable them.
-
The maximum clock frequency that the CD74AC112E can handle is 100 MHz, but this can vary depending on the operating voltage and load conditions.
-
To ensure proper operation, you should provide a stable power supply to the CD74AC112E, with a decoupling capacitor (typically 0.1 μF) connected between the power supply pins (VCC and GND) and the device. You should also consider adding additional bypass capacitors to the power supply lines to reduce noise and ensure reliable operation.
-
The propagation delay time for the CD74AC112E is typically around 10 ns, but this can vary depending on the operating voltage, temperature, and load conditions.