| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT00PC | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT00E vs 74ACT00PC |
| 5962-8769901SCA | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 5962-8769901SCA |
| 74ACT00DC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 74ACT00DC |
| CD54ACT00F3A | Intersil Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs CD54ACT00F3A |
| 5962-8769901MCA | Teledyne HiRel | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 5962-8769901MCA |
| 5962-8769901MCA | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 5962-8769901MCA |
| CD74ACT00EX | Ge Solid State | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT00E vs CD74ACT00EX |
| 54ACT00DMQB | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 54ACT00DMQB |
| 5962-8769901BCX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT00E vs 5962-8769901BCX |
| SN74ACT00N | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT00E vs SN74ACT00N |
Part Details for CD74ACT00E by Texas Instruments
Results Overview of CD74ACT00E by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT00E Information
CD74ACT00E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT00E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32976-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
1648 Tube |
|
$0.5138 / $1.1000 | Buy Now |
|
DISTI #
85954211
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 634 Package Multiple: 1 Date Code: 1001 | Americas - 1625 |
|
$0.4079 / $0.5921 | Buy Now |
|
DISTI #
85954348
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 634 Package Multiple: 1 | Americas - 666 |
|
$0.4079 / $0.5921 | Buy Now |
|
DISTI #
595-CD74ACT00E
|
Mouser Electronics | Logic Gates Quad 2 Input A 595-C D74AC00E A 595-CD74 A 595-CD74AC00E RoHS: Compliant | 945 |
|
$0.5130 / $1.1000 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 725 |
|
$0.2596 / $0.9270 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,PLASTIC | 708 |
|
$0.3719 / $0.8925 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,PLASTIC | 580 |
|
$0.3214 / $1.2360 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,PLASTIC | 580 |
|
$0.5950 / $1.4875 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,PLASTIC | 160 |
|
$0.2400 / $0.8000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,PLASTIC | 60 |
|
$0.6387 / $1.0645 | Buy Now |
US Tariff Estimator: CD74ACT00E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT00E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT00E Part Data Attributes
|
|
CD74ACT00E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT00E
Texas Instruments
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 10.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT00E
This table gives cross-reference parts and alternative options found for CD74ACT00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT00E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT00E is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This helps to prevent any unwanted latch-up or damage to the device.
-
The recommended termination scheme for the CD74ACT00E is to use a 50-ohm termination resistor at the output of each gate, and to connect the resistor to a quiet power supply rail (e.g. VCC or GND). This helps to reduce signal reflections and improve signal integrity.
-
Yes, the CD74ACT00E can be used in a 3.3V system, but it is recommended to check the voltage tolerance of the device and ensure that it meets the required specifications. Additionally, the output voltage levels may need to be adjusted to ensure compatibility with 3.3V logic levels.
-
The CD74ACT00E is a surface-mount device, and as such, it is recommended to use a thermal pad or heat sink to dissipate heat generated by the device. The thermal pad should be connected to a quiet power supply rail (e.g. VCC or GND) to prevent electrical noise.