| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT139DCR1 | Motorola Semiconductor Products | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs MC74ACT139DCR1 |
| TC74ACT139FN-ELP | Toshiba America Electronic Components | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs TC74ACT139FN-ELP |
| 74ACT139SC | National Semiconductor Corporation | Check for Price | ACT Series, CMOS, PDSO16 | CD74ACT139M96 vs 74ACT139SC |
| HD74ACT139RP | Renesas Electronics Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs HD74ACT139RP |
| 74ACT139SCX | National Semiconductor Corporation | Check for Price | ACT Series, CMOS, PDSO16 | CD74ACT139M96 vs 74ACT139SCX |
| DV74ACT139D | avg Semiconductors | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs DV74ACT139D |
| 74ACT139SC | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs 74ACT139SC |
| HD74ACT139RP-EL | Renesas Electronics Corporation | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs HD74ACT139RP-EL |
| 74ACT139SCX_NL | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, CMOS, PDSO16 | CD74ACT139M96 vs 74ACT139SCX_NL |
| CD74ACT139M | Rochester Electronics LLC | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139M96 vs CD74ACT139M |
Part Details for CD74ACT139M96 by Texas Instruments
Results Overview of CD74ACT139M96 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT139M96 Information
CD74ACT139M96 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT139M96 | Texas Instruments | Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125 |
Price & Stock for CD74ACT139M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85977434
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
85978225
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R RoHS: Compliant Min Qty: 473 Package Multiple: 1 | Americas - 2500 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
85976899
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 1301 | Americas - 1499 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
595-CD74ACT139M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2-to-4 Line Dec oder/Demltplxr A 59 A 595-CD74ACT139M RoHS: Compliant | 1476 |
|
$0.5150 / $1.1000 | Buy Now |
|
|
Bristol Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R Min Qty: 1 | 1955 |
|
$0.2629 / $1.0110 | Buy Now |
|
|
Quest Components | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 2268 |
|
$0.1800 / $0.4320 | Buy Now |
|
|
Quest Components | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1564 |
|
$0.2880 / $0.7200 | Buy Now |
|
|
Quest Components | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1564 |
|
$0.3505 / $1.3480 | Buy Now |
|
|
Rochester Electronics | IC Decoder/Demultiplexer 2 Element 1 x 2:4 MUX/DEMUX 4.5V - 5.5V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 6499 |
|
$0.3937 / $0.6350 | Buy Now |
US Tariff Estimator: CD74ACT139M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT139M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT139M96 Part Data Attributes
|
|
CD74ACT139M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT139M96
Texas Instruments
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Act | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT139M96
This table gives cross-reference parts and alternative options found for CD74ACT139M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT139M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT139M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT139M96 is 100 MHz, but it can vary depending on the specific application and system design.
-
It's recommended to power up the VCC pin before the input signals and power down the VCC pin after the input signals to prevent unwanted output states. A power-up/down sequencing circuit can be used to ensure proper operation.
-
The recommended termination scheme for the CD74ACT139M96 is to use a 50-ohm termination resistor at the output of each buffer/driver, and a 10-ohm to 22-ohm series resistor at the input of each buffer/driver to prevent signal reflection and ensure signal integrity.
-
Yes, the CD74ACT139M96 can operate in a 3.3V system, but the output voltage will be limited to 3.3V. The device is specified to operate from 4.5V to 5.5V, but it can tolerate a minimum input voltage of 2.5V. However, the output current drive may be reduced at lower supply voltages.
-
To ensure signal integrity, use controlled impedance PCB traces, minimize trace lengths, and use signal termination resistors. Also, consider using a clock signal with a rise time of less than 1 ns to prevent signal distortion and ensure proper operation.