| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT161DG | onsemi | $0.3111 | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs MC74ACT161DG |
| MC74ACT161DR2 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs MC74ACT161DR2 |
| 74ACT161MTR | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs 74ACT161MTR |
| MC74ACT161DW | onsemi | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs MC74ACT161DW |
| 74ACT161SCQR | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs 74ACT161SCQR |
| CD74ACT161MG4 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs CD74ACT161MG4 |
| MC74ACT161DR2G | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs MC74ACT161DR2G |
| 74ACT161SC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs 74ACT161SC |
| MC74ACT161DR2 | onsemi | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs MC74ACT161DR2 |
| CD74ACT161M96E4 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT161M vs CD74ACT161M96E4 |
Part Details for CD74ACT161M by Texas Instruments
Results Overview of CD74ACT161M by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT161M Information
CD74ACT161M by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT161M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4263-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Container: Tube |
876 Tube |
|
$0.4989 / $0.9800 | Buy Now |
|
DISTI #
85954799
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 0401 | Americas - 1360 |
|
$0.6553 / $1.0569 | Buy Now |
|
DISTI #
85954258
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 0501 | Americas - 1280 |
|
$0.6553 / $1.0569 | Buy Now |
|
DISTI #
85954282
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 1401 | Americas - 1240 |
|
$0.6553 / $1.0569 | Buy Now |
|
DISTI #
90935657
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 9901 | Americas - 440 |
|
$0.6553 / $1.0569 | Buy Now |
|
DISTI #
91450594
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 1501 | Americas - 400 |
|
$0.6553 / $1.0569 | Buy Now |
|
|
Bristol Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube | 13 |
|
RFQ | |
|
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,ACT-CMOS,SOP,16PIN,PLASTIC | 509 |
|
$0.3300 / $1.1000 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,ACT-CMOS,SOP,16PIN,PLASTIC | 509 |
|
$0.5387 / $2.0720 | Buy Now |
|
|
Rochester Electronics | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6830 |
|
$0.5242 / $0.8455 | Buy Now |
US Tariff Estimator: CD74ACT161M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT161M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT161M Part Data Attributes
|
|
CD74ACT161M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT161M
Texas Instruments
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 91000000 Hz | |
| Max I(ol) | 0.024 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 16.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CD74ACT161M
This table gives cross-reference parts and alternative options found for CD74ACT161M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT161M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT161M Frequently Asked Questions (FAQ)
-
The CD74ACT161M can handle clock frequencies up to 100 MHz.
-
The CD74ACT161M requires a power supply voltage (VCC) of 4.5V to 5.5V, and it is recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
-
The CD74ACT161M can tolerate input voltages up to 7V, but it is recommended to keep the input voltage within the specified operating range of 4.5V to 5.5V to ensure proper operation.
-
The CLR input is an asynchronous reset input that resets the counter to zero when it is low. It is recommended to use a pull-up resistor to ensure that the CLR input is not left floating, and to use a debouncing circuit if the CLR input is driven by a mechanical switch.
-
The propagation delay of the CD74ACT161M is typically around 10ns to 15ns, depending on the operating frequency and load capacitance.