| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT163M | Thomson Consumer Electronics | Check for Price | Counter | CD74ACT163M96 vs CD74ACT163M |
| 74ACT163MTR | STMicroelectronics | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs 74ACT163MTR |
| CD74ACT163M96G4 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs CD74ACT163M96G4 |
| 74ACT163SCQR | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs 74ACT163SCQR |
| CD74ACT163M96 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs CD74ACT163M96 |
| CD74ACT163M | Texas Instruments | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs CD74ACT163M |
| CD74ACT163M96 | Intersil Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs CD74ACT163M96 |
| 74ACT163M | STMicroelectronics | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs 74ACT163M |
| 74ACT163MTR | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs 74ACT163MTR |
| CD74ACT163ME4 | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74ACT163M96 vs CD74ACT163ME4 |
Part Details for CD74ACT163M96 by Texas Instruments
Results Overview of CD74ACT163M96 by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT163M96 Information
CD74ACT163M96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT163M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31552-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Container: Cut Tape |
5678 Cut Tape |
|
$0.5890 / $1.2000 | Buy Now |
|
DISTI #
296-31552-6-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Container: Digi-Reel |
5678 Digi-Reel® |
|
$0.5890 / $1.2000 | Buy Now |
|
DISTI #
296-31552-2-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 2500 Container: Tape & Reel |
5678 Tape & Reel |
|
$0.5428 / $0.5755 | Buy Now |
|
DISTI #
86274181
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 1301 | Americas - 5000 |
|
$0.6783 / $0.8171 | Buy Now |
|
DISTI #
86274177
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 9801 | Americas - 2500 |
|
$0.6783 / $0.8171 | Buy Now |
|
DISTI #
86274190
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 1401 | Americas - 2500 |
|
$0.6783 / $0.8171 | Buy Now |
|
DISTI #
595-CD74ACT163M96
|
Mouser Electronics | Counter ICs Sync Preset Binary w /Sync Reset A 595-C A 595-CD74ACT163M RoHS: Compliant | 0 |
|
$0.5540 / $1.2000 | Order Now |
|
|
Bristol Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R | 2223 |
|
RFQ | |
|
|
Bristol Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R Min Qty: 1 | 945 |
|
$0.3098 / $1.1063 | Buy Now |
|
|
Quest Components | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 756 |
|
$0.5000 / $1.2500 | Buy Now |
US Tariff Estimator: CD74ACT163M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT163M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT163M96 Part Data Attributes
|
|
CD74ACT163M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT163M96
Texas Instruments
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.024 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 16.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.91 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CD74ACT163M96
This table gives cross-reference parts and alternative options found for CD74ACT163M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT163M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT163M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74ACT163M96 is 4.5V to 5.5V, although it can operate from 4.0V to 5.5V with reduced performance.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (TJ) of 150°C.
-
The maximum clock frequency supported by CD74ACT163M96 is 100 MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, avoiding signal reflections, and using termination resistors if necessary.
-
Yes, CD74ACT163M96 is compatible with 3.3V logic, but it requires a 5V power supply. The output voltage levels are compatible with 3.3V logic, but the input voltage levels must be 5V-compatible.