| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT164EE4 | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs CD74ACT164EE4 |
| CD74ACT164E | Ge Solid State | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs CD74ACT164E |
| CD74ACT164EX | Harris Semiconductor | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs CD74ACT164EX |
| HD74ACT164P | Renesas Electronics Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs HD74ACT164P |
| CD74ACT164EX | Intersil Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs CD74ACT164EX |
| CD54ACT164F3A | Harris Semiconductor | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | CD74ACT164E vs CD54ACT164F3A |
| 74ACT164PC | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs 74ACT164PC |
| TC74ACT164P | Toshiba America Electronic Components | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | CD74ACT164E vs TC74ACT164P |
| CD54ACT164F3A | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | CD74ACT164E vs CD54ACT164F3A |
Part Details for CD74ACT164E by Texas Instruments
Results Overview of CD74ACT164E by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT164E Information
CD74ACT164E by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT164E | Texas Instruments | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 |
Price & Stock for CD74ACT164E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4265-5-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 14-PDIP Min Qty: 1 Container: Tube |
82 Tube |
|
$1.0402 / $2.0800 | Buy Now |
|
DISTI #
85977864
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1301 | Americas - 3500 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
85973128
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0701 | Americas - 1525 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
85974142
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1101 | Americas - 1100 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
595-CD74ACT164E
|
Mouser Electronics | Counter Shift Registers 8-Bit Srl-In Prl-Out RoHS: Compliant | 983 |
|
$1.0400 / $2.0800 | Buy Now |
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube Min Qty: 1 | 550 |
|
$0.4949 / $1.7674 | Buy Now |
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube | 13 |
|
RFQ | |
|
|
Quest Components | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | 440 |
|
$0.8800 / $2.2000 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | 440 |
|
$0.6127 / $2.3565 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | 10 |
|
$2.6730 / $3.6450 | Buy Now |
US Tariff Estimator: CD74ACT164E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT164E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT164E Part Data Attributes
|
|
CD74ACT164E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT164E
Texas Instruments
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Count Direction | Right | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 14.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 75 Mhz |
Alternate Parts for CD74ACT164E
This table gives cross-reference parts and alternative options found for CD74ACT164E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT164E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT164E Frequently Asked Questions (FAQ)
-
The CD74ACT164E can handle clock frequencies up to 100 MHz, but it's recommended to check the timing specifications and propagation delay to ensure proper operation at higher frequencies.
-
The CD74ACT164E has a 3-state output, so it's essential to use a pull-up or pull-down resistor to ensure proper termination. The recommended value is 1 kΩ to 10 kΩ, depending on the load and signal integrity requirements.
-
The maximum power dissipation of the CD74ACT164E is 500 mW, but it's recommended to keep the junction temperature below 150°C to ensure reliable operation. Use thermal calculations and heat sinking if necessary.
-
The CD74ACT164E is a 3.3V device, but it can tolerate 5V input signals. However, the output voltage will still be 3.3V, and the device may not meet the 5V system's noise margin requirements. Use level shifters or voltage dividers if necessary.
-
It's recommended to tie the enable inputs (1EN and 2EN) to a valid logic level during power-up and power-down to prevent unwanted output states. Use a pull-up or pull-down resistor, or connect them to a valid signal source.