| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT164M | Intersil Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs CD74ACT164M |
| HD74ACT164RP | Hitachi Ltd | Check for Price | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs HD74ACT164RP |
| HD74ACT164RP-EL | Hitachi Ltd | Check for Price | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs HD74ACT164RP-EL |
| CD74ACT164M | Harris Semiconductor | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs CD74ACT164M |
| HD74ACT164RPEL | Renesas Electronics Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs HD74ACT164RPEL |
| CD74ACT164M96 | Harris Semiconductor | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs CD74ACT164M96 |
| 74ACT164SCX | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs 74ACT164SCX |
| 74ACT164SC | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164M vs 74ACT164SC |
Part Details for CD74ACT164M by Texas Instruments
Results Overview of CD74ACT164M by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT164M Information
CD74ACT164M by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT164M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1381-5-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 14-SOIC Min Qty: 750 Container: Tube |
0 Tube |
|
$0.5050 | Buy Now |
|
|
Rochester Electronics | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.4505 / $0.7266 | Buy Now |
|
|
Vyrian | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | 8144 |
|
RFQ |
US Tariff Estimator: CD74ACT164M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT164M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT164M Part Data Attributes
|
|
CD74ACT164M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT164M
Texas Instruments
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Count Direction | Right | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 14.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 75 Mhz |
Alternate Parts for CD74ACT164M
This table gives cross-reference parts and alternative options found for CD74ACT164M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT164M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT164M Frequently Asked Questions (FAQ)
-
The CD74ACT164M can handle clock frequencies up to 100 MHz.
-
The CD74ACT164M requires a power supply voltage (VCC) of 4.5V to 5.5V, and it is recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
-
The propagation delay of the CD74ACT164M is typically around 10ns to 15ns, depending on the operating conditions and load capacitance.
-
Yes, the CD74ACT164M can operate at 3.3V, but the output voltage will be limited to 3.3V, and the device may not be able to drive as much current as it would at 5V.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low (GND) and disabled when OE is high (VCC).