| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT164M | Texas Instruments | $0.4462 | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs CD74ACT164M |
| CD74ACT164M | Intersil Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs CD74ACT164M |
| 74ACT164SC | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs 74ACT164SC |
| 74ACT164SCX | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs 74ACT164SCX |
| HD74ACT164RP-EL | Renesas Electronics Corporation | Check for Price | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, FP-14DN | CD74ACT164ME4 vs HD74ACT164RP-EL |
| TC74ACT164FN | Toshiba America Electronic Components | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs TC74ACT164FN |
| CD74ACT164M | Ge Solid State | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs CD74ACT164M |
| HD74ACT164RP | Hitachi Ltd | Check for Price | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | CD74ACT164ME4 vs HD74ACT164RP |
Part Details for CD74ACT164ME4 by Texas Instruments
Results Overview of CD74ACT164ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT164ME4 Information
CD74ACT164ME4 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT164ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | 8742 |
|
RFQ |
US Tariff Estimator: CD74ACT164ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT164ME4 Part Data Attributes
|
|
CD74ACT164ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT164ME4
Texas Instruments
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 14.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 70 Mhz |
Alternate Parts for CD74ACT164ME4
This table gives cross-reference parts and alternative options found for CD74ACT164ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT164ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.