| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT240N | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs MC74ACT240N |
| 54ACT240DM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | CD74ACT240E vs 54ACT240DM |
| 74ACT240PCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs 74ACT240PCQR |
| 74ACT240DCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | CD74ACT240E vs 74ACT240DCQR |
| MC74ACT240N | onsemi | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs MC74ACT240N |
| DV74ACT240N | avg Semiconductors | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs DV74ACT240N |
| 74ACT240PC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs 74ACT240PC |
| 74ACT240DCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | CD74ACT240E vs 74ACT240DCQR |
| 74ACT240DC | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | CD74ACT240E vs 74ACT240DC |
| HD74ACT240P | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | CD74ACT240E vs HD74ACT240P |
Part Details for CD74ACT240E by Texas Instruments
Results Overview of CD74ACT240E by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT240E Information
CD74ACT240E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT240E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32989-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-PDIP Min Qty: 1 Container: Tube |
120 Tube |
|
$1.4914 / $2.4500 | Buy Now |
|
DISTI #
595-CD74ACT240E
|
Mouser Electronics | Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt RoHS: Compliant | 465 |
|
$1.3300 / $2.4500 | Buy Now |
|
DISTI #
85978264
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 960 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
85977461
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1001 | Americas - 680 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
85978247
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0001 | Americas - 540 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
88041773
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0401 | Americas - 360 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
88041952
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0601 | Americas - 340 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
88771118
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1601 | Americas - 280 |
|
$1.0153 / $1.6375 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 79 |
|
$0.8250 / $1.3750 | Buy Now |
|
|
Rochester Electronics | Buffer/Line Driver Buffer, Inverting 2 Element 4 Bits 5V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 3320 |
|
$0.8122 / $1.3100 | Buy Now |
US Tariff Estimator: CD74ACT240E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT240E Part Data Attributes
|
|
CD74ACT240E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT240E
Texas Instruments
Bus Driver, ACT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 8.6 Ns | |
| Propagation Delay (tpd) | 7.8 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT240E
This table gives cross-reference parts and alternative options found for CD74ACT240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT240E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT240E is 100 MHz.
-
Yes, the CD74ACT240E is 5V tolerant, meaning it can accept input voltages up to 5.5V even when powered at 3.3V.
-
The propagation delay of the CD74ACT240E is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the CD74ACT240E can be used in a 3.3V system with 5V inputs, but you may need to add external resistors to limit the input voltage to 3.3V to prevent damage to the device.
-
Yes, the CD74ACT240E is available in a lead-free package, which is RoHS compliant.