| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT244DWR2G | onsemi | $0.4212 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs MC74ACT244DWR2G |
| TC74ACT244F(TP2) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs TC74ACT244F(TP2) |
| CD74ACT244M | Intersil Corporation | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs CD74ACT244M |
| 74ACTQ244SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs 74ACTQ244SC |
| 5962R8776001SZA | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20 | CD74ACT244M96 vs 5962R8776001SZA |
| MC74ACT244DWC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs MC74ACT244DWC |
| 74ACT244SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs 74ACT244SCT |
| 74ACT244SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs 74ACT244SCXR |
| TC74ACT244F(TP1) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs TC74ACT244F(TP1) |
| MC74ACT244DWG | onsemi | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M96 vs MC74ACT244DWG |
Part Details for CD74ACT244M96 by Texas Instruments
Results Overview of CD74ACT244M96 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT244M96 Information
CD74ACT244M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT244M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14495-2-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 2000 Container: Tape & Reel |
2518 Tape & Reel |
|
$0.5109 / $0.5435 | Buy Now |
|
DISTI #
296-14495-1-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 1 Container: Cut Tape |
518 Cut Tape |
|
$0.5845 / $1.1200 | Buy Now |
|
DISTI #
296-14495-6-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 1 Container: Digi-Reel |
518 Digi-Reel® |
|
$0.5845 / $1.1200 | Buy Now |
|
DISTI #
595-CD74ACT244M96
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal A 595- CD74ACT244M A 595-C A 595-CD74ACT244M RoHS: Compliant | 1380 |
|
$0.5290 / $1.1200 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 1368 |
|
$0.5775 / $1.6500 | Buy Now |
|
DISTI #
CD74ACT244M96
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS, SMD Min Qty: 1 | 803 |
|
$0.4650 / $1.0600 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 283 |
|
RFQ |
US Tariff Estimator: CD74ACT244M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT244M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT244M96 Part Data Attributes
|
|
CD74ACT244M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT244M96
Texas Instruments
Bus Driver, ACT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.6 Ns | |
| Propagation Delay (tpd) | 93 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT244M96
This table gives cross-reference parts and alternative options found for CD74ACT244M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT244M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT244M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT244M96 is 100 MHz.
-
Yes, the CD74ACT244M96 is compatible with both 3.3V and 5V systems, making it a versatile buffer/driver for various applications.
-
The propagation delay of the CD74ACT244M96 is typically around 2.5 ns, which is relatively fast for a buffer/driver IC.
-
Yes, the CD74ACT244M96 can be used as a line driver for long cables due to its high output current capability and low output impedance.
-
Yes, the CD74ACT244M96 has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by static electricity.