| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74ACT280RP-EL | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs HD74ACT280RP-EL |
| CD74ACT280ME4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs CD74ACT280ME4 |
| HD74ACT280RP-EL | Hitachi Ltd | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs HD74ACT280RP-EL |
| TC74ACT280FN-ELP | Toshiba America Electronic Components | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs TC74ACT280FN-ELP |
| TC74ACT280FN | Toshiba America Electronic Components | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs TC74ACT280FN |
| CD74ACT280M96E4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs CD74ACT280M96E4 |
| CD74ACT280M96G4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs CD74ACT280M96G4 |
| CD74ACT280M | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs CD74ACT280M |
| HD74ACT280RP | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs HD74ACT280RP |
| 74ACT280MTR | STMicroelectronics | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT280M96 vs 74ACT280MTR |
Part Details for CD74ACT280M96 by Texas Instruments
Results Overview of CD74ACT280M96 by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT280M96 Information
CD74ACT280M96 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT280M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12768-2-ND
|
DigiKey | IC PARITY GEN/CHK 9-BIT 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8193 | Buy Now |
|
DISTI #
86274153
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
|
DISTI #
86274280
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1101 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
|
DISTI #
86274167
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
|
DISTI #
595-CD74ACT280M96
|
Mouser Electronics | Parity Functions 9-Bit Odd/Even A 595 -CD74ACT280M A 595- A 595-CD74ACT280M RoHS: Compliant | 0 |
|
$0.7680 / $0.7850 | Order Now |
|
|
Quest Components | IC,PARITY GENERATOR/CHECKER,ACT-CMOS,SOP,14PIN,PLASTIC | 1997 |
|
$0.2225 / $0.5340 | Buy Now |
|
|
Rochester Electronics | Parity Generators and Checker 9 Bits Parity Generator/Checker 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.5600 / $0.9032 | Buy Now |
|
DISTI #
86274153
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
|
DISTI #
86274280
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1101 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
|
DISTI #
86274167
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 2500 |
|
$0.9371 / $1.1290 | Buy Now |
US Tariff Estimator: CD74ACT280M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT280M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT280M96 Part Data Attributes
|
|
CD74ACT280M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT280M96
Texas Instruments
Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Odd/Even Parity Generator | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Max I(ol) | 0.075 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 9 | |
| Number of Functions | 9 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 19.6 Ns | |
| Propagation Delay (tpd) | 21.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT280M96
This table gives cross-reference parts and alternative options found for CD74ACT280M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT280M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT280M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT280M96 is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
The output enable (OE) pin should be connected to a logic signal that is low (0V) when the outputs are desired to be enabled, and high (VCC) when the outputs are desired to be disabled.
-
The maximum frequency of operation for the CD74ACT280M96 is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
Proper termination of the outputs typically involves connecting a pull-up or pull-down resistor to the output pins, and ensuring that the output pins are not left floating.
-
The power consumption of the CD74ACT280M96 is typically around 20-30 mA, although this can vary depending on the specific application and operating conditions.