| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT541M | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74ACT541M vs CD74ACT541M |
| 74ACTQ541SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs 74ACTQ541SCX |
| 74ACTQ541SCX | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | CD74ACT541M vs 74ACTQ541SCX |
| 74ACTQ541SC | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | CD74ACT541M vs 74ACTQ541SC |
| CD74ACT541MG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs CD74ACT541MG4 |
| CD74ACT541M | Intersil Corporation | Check for Price | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs CD74ACT541M |
| 74ACT541MTR | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs 74ACT541MTR |
| 74ACT541M | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs 74ACT541M |
| 74ACT541SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs 74ACT541SCX |
| 74ACT541SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT541M vs 74ACT541SCT |
Part Details for CD74ACT541M by Texas Instruments
Results Overview of CD74ACT541M by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT541M Information
CD74ACT541M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT541M96E4 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
| CD74ACT541M96 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
| CD74ACT541M96G4 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for CD74ACT541M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4280-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 625 Container: Tube |
0 Tube |
|
$0.6226 | Buy Now |
|
|
Quest Components | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 11 |
|
$0.9670 / $1.1604 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$0.4379 / $0.7063 | Buy Now |
|
|
Chip Stock | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube | 8400 |
|
RFQ |
US Tariff Estimator: CD74ACT541M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT541M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT541M Part Data Attributes
|
|
CD74ACT541M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT541M
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.6 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT541M
This table gives cross-reference parts and alternative options found for CD74ACT541M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT541M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT541M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT541M is 100 MHz.
-
Yes, the CD74ACT541M is 5V tolerant, meaning it can accept 5V input signals while operating at a lower voltage supply.
-
The propagation delay of the CD74ACT541M is typically around 10-15 ns, depending on the operating conditions.
-
Yes, the CD74ACT541M can be used in a 3.3V system, as it is specified to operate from 2.0V to 5.5V.
-
Yes, the CD74ACT541M is available in a lead-free package, making it suitable for use in RoHS-compliant designs.