| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACTQ573PCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT573E vs 74ACTQ573PCQR |
| 5962-8766401RA | Texas Instruments | Check for Price | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962-8766401RA |
| 5962-8766401RX | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962-8766401RX |
| 5962F9672402VRC | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962F9672402VRC |
| 5962F9672401VRC | Intersil Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962F9672401VRC |
| 74ACTQ573PC | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT573E vs 74ACTQ573PC |
| 74ACTQ573PC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT573E vs 74ACTQ573PC |
| 74ACT573PC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT573E vs 74ACT573PC |
| 5962-9219401MRA | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962-9219401MRA |
| 5962F9672402VRC | Intersil Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT573E vs 5962F9672402VRC |
Part Details for CD74ACT573E by Texas Instruments
Results Overview of CD74ACT573E by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT573E Information
CD74ACT573E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT573E | Texas Instruments | Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 |
Price & Stock for CD74ACT573E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3589
|
Newark | 74Act Cmos, 74Act573, Dip20, 5.5V, |Texas Instruments CD74ACT573E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$1.4500 / $2.4200 | Buy Now |
|
DISTI #
296-33003-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
348 Tube |
|
$1.4275 / $2.4900 | Buy Now |
|
DISTI #
86277199
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 0301 | Americas - 3000 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
86277814
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 0501 | Americas - 1130 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
86277052
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 226 Package Multiple: 1 | Americas - 803 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
88041776
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1001 | Americas - 300 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
595-CD74ACT573E
|
Mouser Electronics | Latches Octal Non Inverting RoHS: Compliant | 989 |
|
$1.3000 / $2.4600 | Buy Now |
|
|
Rochester Electronics | Latch 8 Bits D-Type Transparent Latch 5V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 8953 |
|
$0.8246 / $1.3300 | Buy Now |
|
DISTI #
CD74ACT573E
|
TME | IC: digital, latch transparent, Ch: 8, 1.5÷5.5VDC, THT, DIP20, ACT Min Qty: 1 | 145 |
|
$0.6700 / $1.6000 | Buy Now |
US Tariff Estimator: CD74ACT573E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT573E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT573E Part Data Attributes
|
|
CD74ACT573E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT573E
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Broadside Version Of 373 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10.4 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT573E
This table gives cross-reference parts and alternative options found for CD74ACT573E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT573E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT573E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74ACT573E is 100 MHz.
-
To ensure that the output is not corrupted during power-up or power-down, it is recommended to use a pull-up or pull-down resistor on the output pins to prevent unwanted voltage levels.
-
The recommended operating voltage range for the CD74ACT573E is 4.5V to 5.5V.
-
The propagation delay of the CD74ACT573E is typically around 10-15 ns. To handle this, ensure that the clock frequency is not too high, and consider using a clock signal with a 50% duty cycle to minimize the impact of propagation delay.
-
While the CD74ACT573E is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet the specified timing parameters.