-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC123PWTCT-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13 In Stock |
|
$0.4481 / $1.1100 | Buy Now |
DISTI #
CD74HC123PWT
|
TME | IC: digital, multivibrator,resettable, Ch: 2, 2÷6VDC, SMD, TSSOP16 Min Qty: 3 | 236 |
|
$0.7700 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123PWT
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC123PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC123PW | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC123PWT vs 74HC123PW |
74HC123PW,118 | 74HC(T)123 - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin | NXP Semiconductors | CD74HC123PWT vs 74HC123PW,118 |
CD74HC123PWRG4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC123PWT vs CD74HC123PWRG4 |
74HC123PW,112 | 74HC(T)123 - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin | NXP Semiconductors | CD74HC123PWT vs 74HC123PW,112 |
CD74HC123PWR | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC123PWT vs CD74HC123PWR |
HD74HC123AT | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | CD74HC123PWT vs HD74HC123AT |
74HC123PW | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HC123PWT vs 74HC123PW |
HD74HC123AT | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSOP-16 | Renesas Electronics Corporation | CD74HC123PWT vs HD74HC123AT |
M74HC123TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC123PWT vs M74HC123TTR |
74HC123PW/T3 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC123PWT vs 74HC123PW/T3 |