-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0136
|
Newark | Non Inverting Buffer, Dip-14, Logic Family/Base Number:74Hc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC125E Min Qty: 1425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3510 | Buy Now |
DISTI #
36AJ8632
|
Newark | Logic, Buff/Dvr Tri-St Qd, 14Dip, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc125, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC125E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.8100 | Buy Now |
DISTI #
296-12781-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
916 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
595-CD74HC125E
|
Mouser Electronics | Buffers & Line Drivers Tri-State HS Quad RoHS: Compliant | 1972 |
|
$0.3360 / $0.8700 | Buy Now |
DISTI #
V99:2348_07242114
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2024 | Americas - 23 |
|
$0.1669 / $0.2263 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 75 |
|
$0.4834 / $0.7251 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 140 |
|
$0.6043 / $1.2085 | Buy Now |
|
Rochester Electronics | CD74HC125 High Speed CMOS Logic Quad Buffers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 49715 |
|
$0.3223 / $0.3792 | Buy Now |
DISTI #
CD74HC125E
|
TME | IC: digital, buffer,non-inverting, Ch: 4, THT, DIP14, 2÷6VDC, HC Min Qty: 1 | 75 |
|
$0.4240 / $1.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC125E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC125E
Texas Instruments
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC125E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC125AJD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HC125E vs MC54HC125AJD |
CD54HC125F/3 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD74HC125E vs CD54HC125F/3 |
74HC125N,652 | 74HC125N | NXP Semiconductors | CD74HC125E vs 74HC125N,652 |
CD54HC125F/3A | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Intersil Corporation | CD74HC125E vs CD54HC125F/3A |
HD74HC125P-E | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD74HC125E vs HD74HC125P-E |
CD54HC125F | Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125 | Texas Instruments | CD74HC125E vs CD54HC125F |
CD54HC125F | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD74HC125E vs CD54HC125F |
MM54HC125J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, DIP-14 | Texas Instruments | CD74HC125E vs MM54HC125J |
MM74HC125N | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | CD74HC125E vs MM74HC125N |
M54HC125D | Rad-Hard Quad Bus Buffer 3-State | STMicroelectronics | CD74HC125E vs M54HC125D |