Logic
CD74HC14ME4
Texas Instruments
Description: 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Overview of CD74HC14ME4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC14ME4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC14ME4 by Texas Instruments

CD74HC14ME4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
205 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD74HC14ME4
    Texas Instruments
    6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HC14ME4

This table gives cross-reference parts and alternative options found for CD74HC14ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC14ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935298441118 IC SCHMITT TRIGGER HEX 14SOIC Nexperia CD74HC14ME4 vs 935298441118
MM74HC14M Hex Inverting Schmitt Trigger, 55-TUBE onsemi CD74HC14ME4 vs MM74HC14M
DV74HC14AD Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD74HC14ME4 vs DV74HC14AD
M74HC14M1R Hex Schmitt Inverter STMicroelectronics CD74HC14ME4 vs M74HC14M1R
74HC14D-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HC14ME4 vs 74HC14D-T
74HC14D/G,118 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors CD74HC14ME4 vs 74HC14D/G,118
MM74HC14MX Hex Inverting Schmitt Trigger, 2500-REEL onsemi CD74HC14ME4 vs MM74HC14MX
CD74HC14MTE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC14ME4 vs CD74HC14MTE4
HD74HC14RPEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, SOP-14 Renesas Electronics Corporation CD74HC14ME4 vs HD74HC14RPEL
74HC14D,653 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia CD74HC14ME4 vs 74HC14D,653
Part Number Description Manufacturer Compare
DM74ALS14M_NL Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD74HC14ME4 vs DM74ALS14M_NL
74AHC04PW-Q100J 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us TSSOP 14-Pin Nexperia CD74HC14ME4 vs 74AHC04PW-Q100J
SNJ5405W-10 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments CD74HC14ME4 vs SNJ5405W-10
74HC14D,652 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia CD74HC14ME4 vs 74HC14D,652
HD74HC14RP Hex Inverters, , / Renesas Electronics Corporation CD74HC14ME4 vs HD74HC14RP
DS78L12W 78L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Texas Instruments CD74HC14ME4 vs DS78L12W
54VHCT04W/883 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments CD74HC14ME4 vs 54VHCT04W/883
M74HC04RM13 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, TSSOP-14 STMicroelectronics CD74HC14ME4 vs M74HC04RM13
54VHC04W/883 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments CD74HC14ME4 vs 54VHC04W/883
M74HC14YTTR Hex Schmitt Inverter STMicroelectronics CD74HC14ME4 vs M74HC14YTTR

Related Parts for CD74HC14ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC14ME4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC14ME4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC14ME4 would you like to use for your alert(s)?
  • Please alert me when CD74HC14ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC14ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC14ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC14ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC14ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC14ME4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: