-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5517
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc164, Soic14, Logic Family/Base Number:74Hc164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC164M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8100 | Buy Now |
DISTI #
V99:2348_07242239
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2011 | Americas - 74 |
|
$0.5805 / $0.7078 | Buy Now |
DISTI #
59420416
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2011 | Americas - 74 |
|
$0.5805 / $0.6767 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 50 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 177 |
|
$0.5572 / $1.1940 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 40 |
|
$0.2334 / $0.7780 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 40 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 26 |
|
$2.1000 / $3.3600 | Buy Now |
|
Rochester Electronics | CD74HC164 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 35058 |
|
$0.5306 / $0.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC164M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC164M
Texas Instruments
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC164M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC164M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC164MG4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74HC164M vs CD74HC164MG4 |
74HC164D,653 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | CD74HC164M vs 74HC164D,653 |
CD74HC164MT | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74HC164M vs CD74HC164MT |
MC74HC164D | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC164M vs MC74HC164D |
74HC164D-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | CD74HC164M vs 74HC164D-Q100J |
74HC164D-Q100 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | CD74HC164M vs 74HC164D-Q100 |
CD74HC164MTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC164M vs CD74HC164MTE4 |
SN74HC164DE4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | CD74HC164M vs SN74HC164DE4 |
CD74HC164M96E4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC164M vs CD74HC164M96E4 |
M74HC164M1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | CD74HC164M vs M74HC164M1R |