-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC190PWR-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-CD74HC190PWRCT-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1256 In Stock |
|
$0.5210 / $1.3400 | Buy Now |
DISTI #
595-CD74HC190PWR
|
Mouser Electronics | Counter ICs Hi-Sp CMOS Logic Pre Sync BCD Dec Up/Dwn RoHS: Compliant | 830 |
|
$0.5200 / $1.3400 | Buy Now |
|
Rochester Electronics | CD74HC190 High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter RoHS: Compliant Status: Active Min Qty: 1 | 9500 |
|
$0.4946 / $0.5819 | Buy Now |
|
Ameya Holding Limited | IC BCD UP/DWN CNTR PREST 16TSSOP | 13045 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC190PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC190PWR
Texas Instruments
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC190PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC190PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC190PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, Counter | NXP Semiconductors | CD74HC190PWR vs 74HC190PW |
CD74HC190PWT | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC190PWR vs CD74HC190PWT |
CD74HC190PWRG4 | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125 | Texas Instruments | CD74HC190PWR vs CD74HC190PWRG4 |
CD74HC190PWTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC190PWR vs CD74HC190PWTE4 |
CD74HC190PWE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC190PWR vs CD74HC190PWE4 |