-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC194PW-ND
|
DigiKey | IC BI-DIR SHIFT REGISTER 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22070 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-33044-5-ND
|
DigiKey | IC BI-DIR SHIFT REGISTER 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
259 In Stock |
|
$0.9152 / $1.3100 | Buy Now |
DISTI #
V99:2348_07242309
|
Arrow Electronics | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1540 | Americas - 55 |
|
$0.5011 | Buy Now |
DISTI #
63258928
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1540 | Americas - 55 |
|
$0.5011 | Buy Now |
|
Rochester Electronics | CD74HC194 High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22070 |
|
$0.4884 / $0.5746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC194PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC194PW
Texas Instruments
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 60 MHz |
This table gives cross-reference parts and alternative options found for CD74HC194PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC194PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC194TTR | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC194PW vs M74HC194TTR |
CD74HC194PWT | High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-TSSOP -55 to 125 | Texas Instruments | CD74HC194PW vs CD74HC194PWT |
HD74HC194T | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | CD74HC194PW vs HD74HC194T |
CD74HC194PWRE4 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC194PW vs CD74HC194PWRE4 |