CD74HC245E
Description: HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20

Overview of CD74HC245E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC245E Texas Instruments High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

CAD Models for CD74HC245E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC245E by Intersil Corporation

CD74HC245E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC245E
    Intersil Corporation
    HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
    VS

Alternate Parts for CD74HC245E

This table gives cross-reference parts and alternative options found for CD74HC245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC245F HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD74HC245E vs CD54HC245F
CD54HC245F/3 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD74HC245E vs CD54HC245F/3
GD74HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD74HC245E vs GD74HC245J
CD54HC245FX Bus Driver/Transceiver, RCA CD74HC245E vs CD54HC245FX
CD54HC245F Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74HC245E vs CD54HC245F
HD74HC245PV-E HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation CD74HC245E vs HD74HC245PV-E
CD54HC245F High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74HC245E vs CD54HC245F
SN74HC245N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD74HC245E vs SN74HC245N
HCS245DMSR Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74HC245E vs HCS245DMSR
JM38510/65503 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74HC245E vs JM38510/65503
Part Number Description Manufacturer Compare
GD54HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD74HC245E vs GD54HC245J
M54HC245F1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD74HC245E vs M54HC245F1
M74HC245B1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74HC245E vs M74HC245B1R
5962-3865503BRX HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20 Texas Instruments CD74HC245E vs 5962-3865503BRX
MM74HC245AJ HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments CD74HC245E vs MM74HC245AJ
CD74HC245EE4 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments CD74HC245E vs CD74HC245EE4
M74HC245-1P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric CD74HC245E vs M74HC245-1P
74HC245NB IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors CD74HC245E vs 74HC245NB
SN54HC245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74HC245E vs SN54HC245J
SN74HC245N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HC245E vs SN74HC245N-00

Related Parts for CD74HC245E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC245E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC245E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HC245E would you like to use for your alert(s)?
  • Please alert me when CD74HC245E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC245E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC245E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC245E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC245E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC245E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: