-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC299M | Texas Instruments | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC299M96E4 | Texas Instruments | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC299M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8669
|
Newark | Logic, Univ Shift Register, 20Soic, Logic Family/Base Number:74Hc299, Shift Register Function:Universal, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC299M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.8300 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 460 |
|
$0.9278 / $2.3195 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 44 |
|
$0.8350 / $1.3917 | Buy Now |
|
Rochester Electronics | CD74HC299 High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.6185 / $0.7277 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC299M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC299M
Texas Instruments
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O PINS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC299M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC299M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC299DWR | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | CD74HC299M vs SN74HC299DWR |
MC74HC299DWDR2 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HC299M vs MC74HC299DWDR2 |
CD74AC299M | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | Rochester Electronics LLC | CD74HC299M vs CD74AC299M |
CD74AC299M | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | CD74HC299M vs CD74AC299M |
HD74HC299RP-EL | Parallel In Parallel Out, HC/UH Series, PDSO20, FP-20DB | Hitachi Ltd | CD74HC299M vs HD74HC299RP-EL |
SN74HC299DW-00 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20 | Texas Instruments | CD74HC299M vs SN74HC299DW-00 |
DV74HC299D | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CD74HC299M vs DV74HC299D |
MC74AC299DWR2 | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | CD74HC299M vs MC74AC299DWR2 |
HD74HC299RP-EL | HC/UH SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC299M vs HD74HC299RP-EL |
74HC299D | Parallel In Parallel Out | Nexperia | CD74HC299M vs 74HC299D |