-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC30EE4-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3651 | Buy Now |
DISTI #
595-CD74HC30EE4
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant | 2729 |
|
$0.2580 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30EE4
Texas Instruments
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC30EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30EE4 vs M54HC30F1 |
74HC30N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HC30EE4 vs 74HC30N |
CD54HC30F/3 | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC30EE4 vs CD54HC30F/3 |
8404001CA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC30EE4 vs 8404001CA |
MC54HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD74HC30EE4 vs MC54HC30J |
CD54HC30F3A | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD74HC30EE4 vs CD54HC30F3A |
CD54HC30F/3 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD74HC30EE4 vs CD54HC30F/3 |
CD74HC30E | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125 | Texas Instruments | CD74HC30EE4 vs CD74HC30E |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30EE4 vs M74HC30F1 |
CD74HC30EX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HC30EE4 vs CD74HC30EX |