Part Details for CD74HC30M96 by Intersil Corporation
Overview of CD74HC30M96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC30M96
CD74HC30M96 CAD Models
CD74HC30M96 Part Data Attributes
|
CD74HC30M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC30M96
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC30M96
This table gives cross-reference parts and alternative options found for CD74HC30M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30M | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC30M96 vs CD74HC30M |
74HC30D/T3 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | CD74HC30M96 vs 74HC30D/T3 |
MC74HC30DDR2 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC30M96 vs MC74HC30DDR2 |
MC74HC30DD | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC30M96 vs MC74HC30DD |
TC74HC30AFN-TP1ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC30M96 vs TC74HC30AFN-TP1ELP |
CD54HC30NSR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | CD74HC30M96 vs CD54HC30NSR |
M74HC30M1 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | CD74HC30M96 vs M74HC30M1 |
CD74HC30MTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC30M96 vs CD74HC30MTG4 |
HD74HC30RP-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC30M96 vs HD74HC30RP-EL |
CD74HC30M96 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC30M96 vs CD74HC30M96 |