-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30MTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30MTE4
Texas Instruments
Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC30MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30D | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | CD74HC30MTE4 vs 74HC30D |
TC74HC30F-TP2 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | Toshiba America Electronic Components | CD74HC30MTE4 vs TC74HC30F-TP2 |
MC74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC30MTE4 vs MC74HC30D |
74HC30D-T | NAND Gate | Nexperia | CD74HC30MTE4 vs 74HC30D-T |
TC74HC30AFN-TP2ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC30MTE4 vs TC74HC30AFN-TP2ELP |
CD54HC30NSR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | CD74HC30MTE4 vs CD54HC30NSR |
TC74HC30AFN-TP1ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC30MTE4 vs TC74HC30AFN-TP1ELP |
M74HC30M1R | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC30MTE4 vs M74HC30M1R |
CD74HC30MT | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC30MTE4 vs CD74HC30MT |
74HC30D,652 | 74HC(T)30 - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC30MTE4 vs 74HC30D,652 |