-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V NAND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC30PWT-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-32066-1-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.5950 / $1.4875 | Buy Now | |
|
Rochester Electronics | CD74HC30 High Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 2750 |
|
$0.3719 / $0.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30PWT
Texas Instruments
Single 8-input, 2-V to 6-V NAND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC30PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30PWTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWT vs CD74HC30PWTG4 |
CD74HC30PWG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC30PWT vs CD74HC30PWG4 |
CD74HC30PWTE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWT vs CD74HC30PWTE4 |
CD74HC30PWRG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC30PWT vs CD74HC30PWRG4 |
74HC30PW | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | CD74HC30PWT vs 74HC30PW |
CD74HC30PWE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWT vs CD74HC30PWE4 |
CD74HC30PWRE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWT vs CD74HC30PWRE4 |
HD74HC30T | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | CD74HC30PWT vs HD74HC30T |
HD74HC30TELL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | CD74HC30PWT vs HD74HC30TELL |
CD74HC30PW | Single 8-input, 2-V to 6-V NAND gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC30PWT vs CD74HC30PW |