| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC367MT | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs CD74HC367MT |
| 74HC367D | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs 74HC367D |
| MC74HC367AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 2-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs MC74HC367AD |
| TC74HC367AFN(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | CD74HC367M vs TC74HC367AFN(TP1) |
| HD74HC367RP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs HD74HC367RP-EL |
| HD74HC367RPEL | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs HD74HC367RPEL |
| SN74HC367DRG4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs SN74HC367DRG4 |
| SN74HC367DR-00 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs SN74HC367DR-00 |
| CD74HC367M96E4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs CD74HC367M96E4 |
| CD74HC367MG4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD74HC367M vs CD74HC367MG4 |
Part Details for CD74HC367M by Texas Instruments
Results Overview of CD74HC367M by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC367M Information
CD74HC367M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC367M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86274221
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 478 Package Multiple: 1 Date Code: 1101 | Americas - 7905 |
|
$0.4869 / $0.7853 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,SOP,16PIN,PLASTIC | 236 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,SOP,16PIN,PLASTIC | 236 |
|
$0.4750 / $0.9500 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,SOP,16PIN,PLASTIC | 97 |
|
$0.3800 / $0.5700 | Buy Now |
|
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7945 |
|
$0.3895 / $0.6282 | Buy Now |
|
DISTI #
86274221
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 478 Package Multiple: 1 Date Code: 1101 | Americas - 7905 |
|
$0.4869 / $0.7853 | Buy Now |
|
DISTI #
86274221
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 478 Package Multiple: 1 Date Code: 1101 | Americas - 7905 |
|
$0.4869 / $0.7853 | Buy Now |
US Tariff Estimator: CD74HC367M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC367M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC367M Part Data Attributes
|
|
CD74HC367M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC367M
Texas Instruments
Bus Driver, HC Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 6 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 160 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74HC367M
This table gives cross-reference parts and alternative options found for CD74HC367M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC367M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HC367M is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals and power down the VCC pin after the input signals to prevent unwanted output states.
-
The recommended termination scheme is to use a 50-ohm pull-up resistor to VCC for each output, and a 50-ohm pull-down resistor to GND for each input.
-
Yes, the CD74HC367M is compatible with 5V systems, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The CD74HC367M has a maximum junction temperature of 150°C. It is recommended to use a heat sink or thermal pad to dissipate heat, especially in high-power applications.