Part Details for CD74HC40103E by Intersil Corporation
Overview of CD74HC40103E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HC40103E
CD74HC40103E CAD Models
CD74HC40103E Part Data Attributes
|
CD74HC40103E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC40103E
Intersil Corporation
BINARY COUNTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC40103E
This table gives cross-reference parts and alternative options found for CD74HC40103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC40103E vs M74HC40103F1 |
TC74HC40103P | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD74HC40103E vs TC74HC40103P |
5962-9055301EA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC40103E vs 5962-9055301EA |
74HC40103NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | CD74HC40103E vs 74HC40103NB |
CD74HC40103EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDIP16 | Harris Semiconductor | CD74HC40103E vs CD74HC40103EX |
5962-9055301EX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HC40103E vs 5962-9055301EX |
74HC40103N,652 | 74HC40103 - 8-bit synchronous binary down counter DIP 16-Pin | NXP Semiconductors | CD74HC40103E vs 74HC40103N,652 |
933669640652 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD74HC40103E vs 933669640652 |
M54HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC40103E vs M54HC40103F1 |
CD54HC40103F | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125 | Texas Instruments | CD74HC40103E vs CD54HC40103F |