Filter Your Search
1 - 10 of 12 results
|
CD74HC40103E
Texas Instruments
|
$0.9022 | Yes | Active | 4.5 V | 450 ns | 64 ns | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC40103E
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | 12 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC40103EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 375 ns | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC40103E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC40103E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 375 ns | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC40103EX
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | 12 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC40103E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 375 ns | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 25 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HC40103EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC40103EE4
Texas Instruments
|
Check for Price | Yes | Active | 4.5 V | 450 ns | 64 ns | 1 | 8 | NO | DIP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC40103EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 8 | NO | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |