-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4016M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4016M
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 29 ns | |
Switch-on Time-Max | 38 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714330653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | CD74HC4016M vs 933714330653 |
74HC4016D,653 | 74HC(T)4016 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | CD74HC4016M vs 74HC4016D,653 |
CD74HC4016M96E4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4016M vs CD74HC4016M96E4 |
933714330652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | CD74HC4016M vs 933714330652 |
933714330652 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | CD74HC4016M vs 933714330652 |
74HC4016D | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | CD74HC4016M vs 74HC4016D |
933714330653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | CD74HC4016M vs 933714330653 |
MC74HC4016DR2 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC4016M vs MC74HC4016DR2 |
CD74HC4016M | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Harris Semiconductor | CD74HC4016M vs CD74HC4016M |
74HC4016D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | CD74HC4016M vs 74HC4016D |